18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL1F3103

DigiKey Part Number
CL1F3103-ND
Manufacturer
Manufacturer Product Number
CL1F3103
Description
CONN PLG HSG FMALE 18POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
18
Shell Size - Insert
3-1
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Twist Latch
Orientation
Keyed
Shell Material
Thermoplastic, Halogen Free
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50448,29900 Kč22 414,95 Kč
Manufacturers Standard Package
Unit Price without VAT:448,29900 Kč
Unit Price with VAT:542,44179 Kč