Connector PG Adapter 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector PG Adapter 4
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL124000

DigiKey Part Number
SOU1933-ND
Manufacturer
Manufacturer Product Number
CL124000
Description
CONN PG ADAPTER 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector PG Adapter 4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
PG Adapter
For Use With/Related Products
Commercial Backshell
Shell Size - Insert
4
Material
-
Features
Unsealed
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
10125,71500 Kč1 257,15 Kč
25117,83240 Kč2 945,81 Kč
50112,20500 Kč5 610,25 Kč
100106,85040 Kč10 685,04 Kč
250100,16128 Kč25 040,32 Kč
50095,38342 Kč47 691,71 Kč
1 00090,83483 Kč90 834,83 Kč
Manufacturers Standard Package
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč