RAMO® Standalone Industrial Controls and Indicators with Sealed M12 Connectors

RAFI’s RAMO line of industrial controls includes an E-Stop, USB, and RJ-45 feedthroughs and RAMO edge ‎mounting hardware

Image of RAFI's RAMO Standalone Industrial Controls and Indicators with M12 Connectors RAFI's award-winning RAMO series mono-constructed industrial controls provide highly economical and easy-to-install alternatives to ‎traditional 22 mm and 30 mm products. Complex wiring and properly sealed dedicated enclosures drive up the cost of fitting ‎industrial equipment with pushbuttons, function switches, E-Stops, or signaling devices. These standalone RAFI products need no ‎extra housings or special gaskets to be fully sealed both above and below the mounting panel. The built-in M12 connectors are plug-‎and-play ready, reducing costly wiring time and mistakes‎.

The RAMO E-Stop is available in both 22 mm and 30 mm mounting sizes with an integrated contact block available with 2NC contacts capable of switching up to 35 V for 50K actuators. The housing incorporates an M12 connector into the mono housing for plug-and-play insulation and can be mounted without a NEMA enclosure. The RAMO E-Stop is IP65 rated above the panel and up to IP67 below the panel for moisture egress. The RAMO E-Stop line meets all applicable ISO and IEC standards.

The RAMO feedthroughs offering includes USB and RJ-45 options in 22 mm and 30 mm mounting styles. The bushings guarantee ‎the stable installation of an easily accessible USB or RJ-45 slots for control panels and IPCs. A sealing cap protects the slot and ‎ensures an IP65 rating above the panel and IP67 protection below.

The RAMO EDGE 90° mounting bracket enables quick mounting of standalone RAMO components. The bracket fits on 40 mm profile DIN rails commonly used in machinery and automation. These ROHS compliant metal brackets are available with industry-standard 22.3 mm or 30.3 mm holes with a keying feature for mounting any style RAMO actuator. A blank or solid EDGE part is available for labeling the individual switches or indicator lights.

RAFI's RAMO T tactile feel pushbutton is designed for maximum protection against dirt and moisture and features IP66, IP67, and IP69K ingress protection levels. Sized to fit standard 22.3 mm and 30.3 mm mounting holes incorporating an M8 or M12 connector into the mono housing, the RAMO T keeps a very low front panel profile and is available with square or round collars. Available with LED backlighting, the RAMO 22/30 T series incorporates RAFI's MICON 5 tactile switches with long-lasting gold contacts capable of 500K operations. All versions of RAMO T can be labeled with RAFI's FLEXLAB system for quick and simple customer special markings.

The RAMO I indicator signal lamp utilizes energy-efficient bright LEDs, which produce a 180° field of vision. The single-piece mono ‎housing mounts easily into standard 22.3 mm or 30.3 mm holes and is threaded to connect quickly with M12 cabling. The RAMO I ‎series is available in a broad range of LED colors, utilizes the same mono construction designed for maximum protection against dirt ‎and moisture, and features IP66, IP67, and IP69K ingress protection levels‎.

Advantages
  • MICON 5 inside: The integrated RAFI MICON 5 tactile switch offers a distinctive feel with high switching ‎reliability
  • Single-part, closed housing: All-around protection rating of at least IP65; IP69 on whole family besides ‎keylock and USB; standalone capability without ‎additional seal
  • Plug-and-play: The M12 plug can be connected quickly, and the cable can be configured and ‎preassembled flexibly, enabling ‎schedule-independent wiring
  • Small space requirements: Low-profile design in front of and behind the front panel, and the plug ‎angled at 135° for tight row mounting, horizontally and vertically
  • FLEXLAB®: Individual legending with legend inserts
  • Edge: Flexible, decentralized assembly with RAMO EDGE on aluminum profile rails, walls, tables, or ‎workbenches

RAMO Design Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RAMO SWITCH DESIGN KIT W/ CABLE9.00.002.276/0000RAMO SWITCH DESIGN KIT W/ CABLE1 - Immediate$3,051.64View Details

Indicators

ImageManufacturer Part NumberDescriptionPanel Cutout DimensionsAvailable QuantityPriceView Details
LED PANEL IND WHT 24V IP66/67/691.10.071.001/0221LED PANEL IND WHT 24V IP66/67/690.88" (22.30mm)0 - Immediate$1,332.74View Details
LED PANEL IND RED 24V IP66/67/691.10.071.001/0331LED PANEL IND RED 24V IP66/67/690.88" (22.30mm)0 - Immediate$1,332.74View Details
LED PANEL IND YL 24V IP66/67/691.10.071.001/0441LED PANEL IND YL 24V IP66/67/690.88" (22.30mm)0 - Immediate$1,332.74View Details
LED PANEL IND 24V IP66/IP67/IP691.10.071.001/0551LED PANEL IND 24V IP66/IP67/IP690.88" (22.30mm)0 - Immediate$1,332.74View Details
LED PANEL IND BLU 24V IP66/67/691.10.071.001/0661LED PANEL IND BLU 24V IP66/67/690.88" (22.30mm)5 - Immediate$1,332.74View Details
LED PANEL IND 24V IP66/IP67/IP691.11.071.001/0330LED PANEL IND 24V IP66/IP67/IP691.20" (30.50mm)9 - Immediate$1,744.51View Details
LED PANEL IND 24V IP66/IP67/IP691.11.071.001/0440LED PANEL IND 24V IP66/IP67/IP691.20" (30.50mm)0 - Immediate$1,744.51View Details
LED PANEL IND 24V IP66/IP67/IP691.11.071.001/0550LED PANEL IND 24V IP66/IP67/IP691.20" (30.50mm)0 - Immediate$1,744.51View Details

RAMO Switches

ImageManufacturer Part NumberDescriptionCircuitSwitch FunctionCurrent Rating (Amps)Available QuantityPriceView Details
SWITCH PUSH SPST-NO 100MA 35V1.10.010.001/0331SWITCH PUSH SPST-NO 100MA 35VSPST-NOOff-Mom100mA (DC)0 - Immediate$1,885.83View Details
SWITCH PUSH SPST-NO 100MA 35V1.10.010.001/0441SWITCH PUSH SPST-NO 100MA 35VSPST-NOOff-Mom100mA (DC)19 - Immediate$1,885.83View Details

Accessories

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
RAMO 22 EDGE5.04.013.041/0000RAMO 22 EDGERAMO 22 Series2 - Immediate$237.70View Details
RAMO 30 EDGE5.04.013.042/0000RAMO 30 EDGERAMO 30 Series0 - Immediate$220.80View Details
RAMO LABELLING PLATE5.04.013.043/0000RAMO LABELLING PLATERAMO Series0 - Immediate$220.80View Details

USB Feedthroughs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE A RCPT TO A PLUG 1.80'1.11.099.002/0010CABLE A RCPT TO A PLUG 1.80'0 - Immediate$2,253.51View Details
CABLE A RCPT TO A PLUG 1.80'1.10.099.002/0011CABLE A RCPT TO A PLUG 1.80'3 - Immediate$1,877.01View Details

RJ45 Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RAMO 22 F, RJ45, ROUND COLLAR, F1.10.099.201/0011RAMO 22 F, RJ45, ROUND COLLAR, F2 - Immediate$2,304.95View Details
RAMO 30 F, RJ45, ROUND COLLAR, F1.11.099.201/0010RAMO 30 F, RJ45, ROUND COLLAR, F1 - Immediate$3,054.58View Details
Updated: 2019-04-16
Published: 2017-10-03