USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.80' (550.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.10.099.002/0011

DigiKey Part Number
1715-1.10.099.002/0011-ND
Manufacturer
Manufacturer Product Number
1.10.099.002/0011
Description
CABLE A RCPT TO A PLUG 1.80'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.80' (550.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.80' (550.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
-
Color
Black
Features
Cover, Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 877,01000 Kč1 877,01 Kč
101 618,71500 Kč16 187,15 Kč
261 521,90269 Kč39 569,47 Kč
501 458,85280 Kč72 942,64 Kč
1001 394,74180 Kč139 474,18 Kč
Unit Price without VAT:1 877,01000 Kč
Unit Price with VAT:2 271,18210 Kč