Image for 1.11.099.002/0010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.11.099.002/0010

DigiKey Part Number
1715-1.11.099.002/0010-ND
Manufacturer
Manufacturer Product Number
1.11.099.002/0010
Description
CABLE A RCPT TO A PLUG 1.80'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.80' (550.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.80' (550.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
-
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 253,50500 Kč4 507,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 253,50500 Kč
Unit Price with VAT:2 726,74105 Kč

Other Suppliers on DigiKey

9In Stock
Ships from WEC