
9.00.002.276/0000 | |
|---|---|
DigiKey Part Number | 1715-9.00.002.276/0000-ND |
Manufacturer | |
Manufacturer Product Number | 9.00.002.276/0000 |
Description | RAMO SWITCH DESIGN KIT W/ CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Switch Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electromechanical | |
Function | Switch | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 051,64000 Kč | 3 051,64 Kč |
| 10 | 2 649,67500 Kč | 26 496,75 Kč |
| Unit Price without VAT: | 3 051,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 692,48440 Kč |

