
1.10.099.201/0011 | |
|---|---|
DigiKey Part Number | 1715-1.10.099.201/0011-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.099.201/0011 |
Description | RAMO 22 F, RJ45, ROUND COLLAR, F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut | |
Mounting Feature | - | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,95000 Kč | 2 304,95 Kč |
| 10 | 1 987,69200 Kč | 19 876,92 Kč |
| 26 | 1 868,70885 Kč | 48 586,43 Kč |
| 50 | 1 791,23860 Kč | 89 561,93 Kč |
| 100 | 1 712,46670 Kč | 171 246,67 Kč |
| Unit Price without VAT: | 2 304,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 788,98950 Kč |

