Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.11.099.201/0010

DigiKey Part Number
1715-1.11.099.201/0010-ND
Manufacturer
Manufacturer Product Number
1.11.099.201/0010
Description
RAMO 30 F, RJ45, ROUND COLLAR, F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP65
Mounting Type
Panel Mount, Bulkhead - Rear Side Nut
Mounting Feature
-
Ratings
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 054,58000 Kč3 054,58 Kč
102 633,69500 Kč26 336,95 Kč
262 475,87423 Kč64 372,73 Kč
502 373,11420 Kč118 655,71 Kč
Unit Price without VAT:3 054,58000 Kč
Unit Price with VAT:3 696,04180 Kč

Other Suppliers on DigiKey

19In Stock
Ships from WEC