LED Panel Indicator Blue 24V 25mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue 24V 25mA
Introduction to the RAMO T and RAMO I series
RAFI’s RAMO 22/30 Series

1.10.071.001/0661

DigiKey Part Number
1715-1697-ND
Manufacturer
Manufacturer Product Number
1.10.071.001/0661
Description
LED PANEL IND BLU 24V IP66/67/69
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 24V 25mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, IP67, IP69
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 332,74000 Kč1 332,74 Kč
101 149,45200 Kč11 494,52 Kč
301 070,84200 Kč32 125,26 Kč
501 036,05820 Kč51 802,91 Kč
100990,59110 Kč99 059,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 332,74000 Kč
Unit Price with VAT:1 612,61540 Kč