



1.10.010.001/0331 | |
|---|---|
DigiKey Part Number | 1715-1678-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.010.001/0331 |
Description | SWITCH PUSH SPST-NO 100MA 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 35 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 885,83000 Kč | 1 885,83 Kč |
| 10 | 1 626,33700 Kč | 16 263,37 Kč |
| 30 | 1 514,97067 Kč | 45 449,12 Kč |
| 50 | 1 465,69820 Kč | 73 284,91 Kč |
| 100 | 1 401,28470 Kč | 140 128,47 Kč |
| Unit Price without VAT: | 1 885,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 281,85430 Kč |

