LED Panel Indicator 24V 25mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator 24V 25mA
Introduction to the RAMO T and RAMO I series
RAFI’s RAMO 22/30 Series

1.11.071.001/0550

DigiKey Part Number
1715-1704-ND
Manufacturer
Manufacturer Product Number
1.11.071.001/0550
Description
LED PANEL IND 24V IP66/IP67/IP69
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 24V 25mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.20" (30.50mm)
Lens Size
34.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, IP67, IP69
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 744,51000 Kč1 744,51 Kč
101 469,83900 Kč14 698,39 Kč
1001 312,00960 Kč131 200,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 744,51000 Kč
Unit Price with VAT:2 110,85710 Kč

Other Suppliers on DigiKey

9In Stock
Ships from WEC