



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, IP67, IP69 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 332,74000 Kč | 1 332,74 Kč |
| 10 | 1 149,45200 Kč | 11 494,52 Kč |
| 30 | 1 070,84200 Kč | 32 125,26 Kč |
| 50 | 1 036,05820 Kč | 51 802,91 Kč |
| 100 | 990,59110 Kč | 99 059,11 Kč |
| Unit Price without VAT: | 1 332,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 612,61540 Kč |

