Binding Posts
Mueller Electric’s 5-way/universal binding posts and dual 5-way binding posts provide direct low-loss connection for transfer of electrical or audio signal
Mueller Electric offers a variety of binding posts, including singles, duals, insulated, uninsulated, knob types, miniatures, metal, and spring-loaded. Five-way/universal binding posts and dual 5-way binding posts provide superior and direct low-loss connections for flawless electrical or audio signal transfer. Nickel-plated brass contact material gives improved conductivity, solderability, and corrosion resistance. In contrast, gold-plated tellurium contacts provide superior connection and electrical performance resulting in the best sound performance in speakers, sound transfer in amplifiers, and transfer of electrical information in test equipment and secure terminations. Dual 5-way binding posts are best used in audio signal routing applications and interfacing different sound equipment types.
Features
- Mount types: Panel mount
- Mounts through panels 0.070” to 0.25” thick with a 0.375” to 0.75” (9.52 mm) hole
- Contact material: Gold-plated tellurium or nickel-plated brass
- Insulation material: Polycarbonate or nylon
- Cover material: Polycarbonate or ABS
- Length: 41 mm to 45.2 mm
- Overall diameter: 11.2 mm to 15 mm
- Current: Up to 15 Amps
- Temperature: Withstands -50°C to +115°C (-58°F to +239°F)
- Voltage: Hands-free testing from 500 VRMS to 3000 VRMS
- Wire connection: screw, solder, or ring terminals
- Colors: Available in black and red, some models come in a variety of colors (black, red, yellow, green, blue, or white)
- RoHS 3 compliant
Binding Posts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BU-P6883 | CONN BIND POST DL FLUTD BLK/RED | 2877 - Immediate | $98.06 | View Details |
![]() | ![]() | BU-00282-2 | CONN BIND POST HEX RED | 610 - Immediate | $122.84 | View Details |
![]() | ![]() | BU-P3760-5 | CONN BIND POST FLUTED GREEN | 113 - Immediate | $127.25 | View Details |
![]() | ![]() | BU-P3770-2 | CONN BIND POST KNURLED RED | 260 - Immediate | $295.44 | View Details |
![]() | ![]() | BU-P3760-4 | CONN BIND POST FLUTED YELLOW | 20 - Immediate | $127.25 | View Details |
![]() | ![]() | BU-P3760-9 | CONN BIND POST FLUTED WHITE | 34 - Immediate | $127.25 | View Details |
![]() | ![]() | BU-P3760-2 | CONN BIND POST FLUTED RED | 54 - Immediate | $127.25 | View Details |
![]() | ![]() | BU-P3760-0 | CONN BIND POST FLUTED BLACK | 433 - Immediate | $127.25 | View Details |
![]() | ![]() | BU-P3750-2 | CONN BIND POST KNURLED RED | 151 - Immediate | $172.60 | View Details |
![]() | ![]() | BU-P4243-0 | CONN BIND POST DL FLUTD BLK/RED | 84 - Immediate | $234.76 | View Details |
![]() | ![]() | BU-00283 | CONN BIND POST DUAL HEX BLK/RED | 197 - Immediate | $285.99 | View Details |
![]() | ![]() | BU-00282-0 | CONN BIND POST HEX BLACK | 162 - Immediate | $122.84 | View Details |
![]() | ![]() | BU-P3760-6 | CONN BIND POST FLUTED BLUE | 12 - Immediate | $127.25 | View Details |
![]() | ![]() | BU-P3750-0 | CONN BIND POST KNURLED BLACK | 154 - Immediate | $172.60 | View Details |
![]() | ![]() | BU-P3770-0 | CONN BIND POST KNURLED BLACK | 232 - Immediate | $295.44 | View Details |
![]() | ![]() | BU-00281-0 | CONN BIND POST KNURLED BLACK | 0 - Immediate | $125.14 | View Details |
![]() | ![]() | BU-00281-2 | CONN BIND POST KNURLED RED | 0 - Immediate | $125.14 | View Details |
![]() | 150011 | CONN BIND POST DUAL HEX BLK/RED | 0 - Immediate | $213.34 | View Details |