
BU-00281-0 | |
|---|---|
DigiKey Part Number | BU-00281-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-00281-0 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | - | |
Head Size | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 117,16880 Kč | 11 716,88 Kč |
| Unit Price without VAT: | 117,16880 Kč |
|---|---|
| Unit Price with VAT: | 141,77425 Kč |

