
150011 | |
|---|---|
DigiKey Part Number | 150011-ND |
Manufacturer | |
Manufacturer Product Number | 150011 |
Description | CONN BIND POST DUAL HEX BLK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Hex Black, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Hex | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | - | |
Plating - Body | - | |
Color | Black, Red | |
Cross Hole Diameter | - | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |

