
BU-00282-2 | |
|---|---|
DigiKey Part Number | 314-1590-ND |
Manufacturer | |
Manufacturer Product Number | BU-00282-2 |
Description | CONN BIND POST HEX RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Red Nickel |
Datasheet | Datasheet |
Category | Termination Threaded and Turret |
Manufacturer Mueller Electric Co | Current Rating (Amps) 15 A |
Series | Material - Body Brass |
Packaging Bulk | Plating - Body Nickel |
Part Status Active | Color Red |
Type Standard | Material - Insulation Polyamide (PA), Nylon |
Head Style Hex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 107,40600 Kč | 1 074,06 Kč |
| 25 | 103,02600 Kč | 2 575,65 Kč |
| 100 | 99,89780 Kč | 9 989,78 Kč |
| 500 | 98,02126 Kč | 49 010,63 Kč |
| 1 000 | 95,93593 Kč | 95 935,93 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |









