
BU-00283 | |
|---|---|
DigiKey Part Number | 314-1140-ND |
Manufacturer | |
Manufacturer Product Number | BU-00283 |
Description | CONN BIND POST DUAL HEX BLK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Hex Black, Red Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Hex | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black, Red | |
Cross Hole Diameter | - | |
Head Size | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 251,76600 Kč | 2 517,66 Kč |
| 25 | 241,68680 Kč | 6 042,17 Kč |
| 100 | 234,33980 Kč | 23 433,98 Kč |
| 500 | 229,71854 Kč | 114 859,27 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |




