
BU-P3760-4 | |
|---|---|
DigiKey Part Number | 314-1494-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3760-4 |
Description | CONN BIND POST FLUTED YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Yellow Nickel |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Mueller Electric Co | Plating - Body Nickel |
Series | Color Yellow |
Packaging Bag | Cross Hole Diameter 0.096" (2.43mm) |
Part Status Active | Head Size 0.440" OD (11.18mm) |
Type Standard | Material - Insulation Polycarbonate (PC) |
Head Style Fluted | Panel Thickness 0.070" ~ 0.250" (1.77mm ~ 6.35mm) |
Termination Threaded and Turret | Voltage Rating 2500V rms |
Current Rating (Amps) 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2232-4 | Cal Test Electronics | 50 | BKCT2232-4-ND | 165,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,38000 Kč | 126,38 Kč |
| 10 | 111,16000 Kč | 1 111,60 Kč |
| 25 | 106,78000 Kč | 2 669,50 Kč |
| 100 | 103,44330 Kč | 10 344,33 Kč |
| 500 | 101,56628 Kč | 50 783,14 Kč |
| 1 000 | 99,48094 Kč | 99 480,94 Kč |
| Unit Price without VAT: | 126,38000 Kč |
|---|---|
| Unit Price with VAT: | 152,91980 Kč |




