
BU-P3770-0 | |
|---|---|
DigiKey Part Number | 314-1200-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3770-0 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Gold |
Datasheet | Datasheet |
Category | Material - Body Copper |
Manufacturer Mueller Electric Co | Plating - Body Gold |
Series | Color Black |
Packaging Bag | Cross Hole Diameter 0.096" (2.43mm) |
Part Status Active | Head Size 0.440" OD (11.18mm) |
Type Standard | Material - Insulation Polycarbonate (PC) |
Head Style Knurled | Panel Thickness 0.070" ~ 0.250" (1.77mm ~ 6.35mm) |
Termination Threaded and Turret | Voltage Rating 2500V rms |
Current Rating (Amps) 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3770-0 | Pomona Electronics | 444 | 501-1612-ND | 331,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,44000 Kč | 293,44 Kč |
| 10 | 258,19100 Kč | 2 581,91 Kč |
| 25 | 247,97200 Kč | 6 199,30 Kč |
| 100 | 240,46600 Kč | 24 046,60 Kč |
| 500 | 235,66716 Kč | 117 833,58 Kč |
| Unit Price without VAT: | 293,44000 Kč |
|---|---|
| Unit Price with VAT: | 355,06240 Kč |









