
BU-P3770-2 | |
|---|---|
DigiKey Part Number | 314-1196-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3770-2 |
Description | CONN BIND POST KNURLED RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Red Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Copper | |
Plating - Body | Gold | |
Color | Red | |
Cross Hole Diameter | 0.096" (2.43mm) | |
Head Size | 0.440" OD (11.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.070" ~ 0.250" (1.77mm ~ 6.35mm) | |
Voltage Rating | 2500V rms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 259,95500 Kč | 2 599,55 Kč |
| 25 | 249,66640 Kč | 6 241,66 Kč |
| 100 | 242,10900 Kč | 24 210,90 Kč |
| 500 | 237,27740 Kč | 118 638,70 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |











