
CL159801A | |
|---|---|
DigiKey Part Number | 4654-CL159801A-ND |
Manufacturer | |
Manufacturer Product Number | CL159801A |
Description | TP60C/SG CLEAR RED ID ASSEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red Gold |
Datasheet | Datasheet |
EDA/CAD Models | CL159801A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 1/4 UNF | |
Current Rating (Amps) | 60 A | |
Plating - Body | Gold | |
Color | Red | |
Cross Hole Diameter | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 199,12400 Kč | 1 991,24 Kč |
| 25 | 186,65560 Kč | 4 666,39 Kč |
| 70 | 173,57543 Kč | 12 150,28 Kč |
| 140 | 165,29329 Kč | 23 141,06 Kč |
| 280 | 157,40700 Kč | 44 073,96 Kč |
| 560 | 149,90171 Kč | 83 944,96 Kč |
| 1 050 | 143,40694 Kč | 150 577,29 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |











