
CL2160BA | |
|---|---|
DigiKey Part Number | 4654-CL2160BA-ND |
Manufacturer | |
Manufacturer Product Number | CL2160BA |
Description | HI FI TERMINAL TP/6CS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 10-32 | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | Gold | |
Color | Black | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Nut Material | - | |
Nut Plating | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,22200 Kč | 1 372,22 Kč |
| 25 | 128,61680 Kč | 3 215,42 Kč |
| 50 | 122,47300 Kč | 6 123,65 Kč |
| 100 | 116,62710 Kč | 11 662,71 Kč |
| 300 | 107,93113 Kč | 32 379,34 Kč |
| 500 | 104,11312 Kč | 52 056,56 Kč |
| 1 000 | 99,14899 Kč | 99 148,99 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |







