
CL159708A | |
|---|---|
DigiKey Part Number | 4654-CL159708A-ND |
Manufacturer | |
Manufacturer Product Number | CL159708A |
Description | TERMINAL TP6ML/BLACK (GOLD) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 2BA | |
Current Rating (Amps) | 30 A | |
Material - Body | - | |
Plating - Body | Gold | |
Color | Black | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | 0.591" OD (15.00mm) | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,49700 Kč | 1 164,97 Kč |
| 25 | 109,19800 Kč | 2 729,95 Kč |
| 50 | 103,98200 Kč | 5 199,10 Kč |
| 100 | 99,01820 Kč | 9 901,82 Kč |
| 300 | 91,63317 Kč | 27 489,95 Kč |
| 500 | 88,39150 Kč | 44 195,75 Kč |
| 1 000 | 84,17636 Kč | 84 176,36 Kč |
| 2 500 | 78,91309 Kč | 197 282,73 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |











