Binding Post Connector Standard Fluted Black Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159711A

DigiKey Part Number
4654-CL159711A-ND
Manufacturer
Manufacturer Product Number
CL159711A
Description
TP6S BLACK, GOLD PLATED, ASSEMBL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Black Gold
Datasheet
 Datasheet
EDA/CAD Models
CL159711A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Fluted
Termination
Threaded
Termination Thread
2BA
Current Rating (Amps)
30 A
Material - Body
-
Plating - Body
Gold
Color
Black
Cross Hole Diameter
0.157" (4.00mm)
Head Size
-
Material - Insulation
-
Nut Material
-
Nut Plating
-
Panel Thickness
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1075,53000 Kč755,30 Kč
2570,79680 Kč1 769,92 Kč
5067,41200 Kč3 370,60 Kč
10064,19300 Kč6 419,30 Kč
30059,40473 Kč17 821,42 Kč
50057,30228 Kč28 651,14 Kč
1 00054,56897 Kč54 568,97 Kč
2 50051,15600 Kč127 890,00 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč