
CL15501A | |
|---|---|
DigiKey Part Number | 4654-CL15501A-ND |
Manufacturer | |
Manufacturer Product Number | CL15501A |
Description | TERMINAL TP2 BLACK GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black |
Datasheet | Datasheet |
Category | Termination Threaded |
Manufacturer CLIFF Electronic Components Ltd | Termination Thread 4BA |
Series | Current Rating (Amps) 15 A |
Packaging Bag | Color Black |
Part Status Active | Cross Hole Diameter 0.080" (2.00mm) |
Type Standard | Voltage Rating 250VDC |
Head Style Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 5 | 57,91200 Kč | 289,56 Kč |
| 10 | 56,77900 Kč | 567,79 Kč |
| 25 | 55,29200 Kč | 1 382,30 Kč |
| 50 | 54,19580 Kč | 2 709,79 Kč |
| 100 | 53,12490 Kč | 5 312,49 Kč |
| 300 | 51,46680 Kč | 15 440,04 Kč |
| 500 | 50,71310 Kč | 25 356,55 Kč |
| 1 000 | 49,70857 Kč | 49 708,57 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |









