Binding Post Connector Standard Fluted Black Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159802A

DigiKey Part Number
4654-CL159802A-ND
Manufacturer
Manufacturer Product Number
CL159802A
Description
TP60C/SG CLEAR BLACK ID ASSEM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Black Gold
Datasheet
 Datasheet
EDA/CAD Models
CL159802A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded
Manufacturer
CLIFF Electronic Components Ltd
Termination Thread
1/4 UNF
Packaging
Bulk
Current Rating (Amps)
60 A
Part Status
Active
Plating - Body
Gold
Type
Standard
Color
Black
Head Style
Fluted
Cross Hole Diameter
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,78000 Kč247,78 Kč
10210,61000 Kč2 106,10 Kč
25197,42320 Kč4 935,58 Kč
70183,58557 Kč12 850,99 Kč
140174,82336 Kč24 475,27 Kč
280166,48489 Kč46 615,77 Kč
560158,54652 Kč88 786,05 Kč
1 050151,67675 Kč159 260,59 Kč
Manufacturers Standard Package
Unit Price without VAT:247,78000 Kč
Unit Price with VAT:299,81380 Kč