
BU-P3760-6 | |
|---|---|
DigiKey Part Number | 314-1496-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3760-6 |
Description | CONN BIND POST FLUTED BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Blue Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Blue | |
Cross Hole Diameter | 0.096" (2.43mm) | |
Head Size | 0.440" OD (11.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.070" ~ 0.250" (1.77mm ~ 6.35mm) | |
Voltage Rating | 2500V rms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 111,91900 Kč | 1 119,19 Kč |
| 25 | 107,50960 Kč | 2 687,74 Kč |
| 100 | 104,15010 Kč | 10 415,01 Kč |
| 500 | 102,26026 Kč | 51 130,13 Kč |
| 1 000 | 100,16067 Kč | 100 160,67 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |






