LVDS Premo-Flex Cable
Molex's LVDS cables and connectors deliver high data speeds ideal for HDTVs
Molex's Premo-Flex low-voltage differential signal (LVDS) cables deliver high data speeds with a robust connection, making them effective in a wide range of applications. LVDS FFC connectors deliver a robust and superior signal integrity performance over long distances and are ideal for applications such as large displays and high definition (HD) TVs. The notches offer positioning and locking assistance for proper connection to mating connectors.
- Plating material: gold
- Operating temperature range: -40°C to +80°C
- Humidity resistance: 48 hours at -85°C / 95% humidity
- Black insulation available
- Flexible construction for dynamic applications
- Voltage: 30 VAC max.
- Dielectric withstanding voltage conductor-to-shield: 200 VAC(RMS) (for 1 minute)
- Minimum insulation resistance: 10 MΩ (200 VDC)
- Controlled impedance: 90 Ω or 100 Ω
Premo-Flex LVDS 15021
| Image | Manufacturer Part Number | Description | Termination Style | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0150211024 | CABLE FFC/FPC 24POS 0.5MM 10" | Top on Both Sides, Backers on Both Sides | 599 - Immediate | $186.88 | View Details |
![]() | ![]() | 0150211033 | CABLE FFC/FPC 33POS 0.5MM 10" | Top on Both Sides, Backers on Both Sides | 805 - Immediate | $246.05 | View Details |
Premo-Flex LVDS 15022
| Image | Manufacturer Part Number | Description | Termination Style | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0150220880 | CABLE FFC/FPC 80POS 0.5MM 8" | Top on Both Sides, Backers on Both Sides | 0 - Immediate | $304.44 | View Details |
![]() | ![]() | 0150220430 | CABLE FFC/FPC 30POS 0.5MM 4" | Top on Both Sides, Backers on Both Sides | 830 - Immediate | $189.40 | View Details |
Premo-Flex LVDS 15023
| Image | Manufacturer Part Number | Description | Termination Style | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0150230251 | CABLE FFC/FPC 51POS 0.5MM 2" | Top on Both Sides, No Backers | 1007 - Immediate | $218.17 | View Details |
![]() | ![]() | 0150231051 | CABLE FFC/FPC 51POS 0.5MM 10" | Top on Both Sides, No Backers | 1 - Immediate | $369.98 | View Details |
Mates for 15021 Cable: 502231 and 502244 Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5022311500 | CONN FFC VERT 15POS 0.5MM SMD | 4018 - Immediate | $30.24 | View Details |
![]() | ![]() | 5022312400 | CONN FFC VERT 24POS 0.5MM SMD | 12246 - Immediate | $40.74 | View Details |
![]() | ![]() | 5022313300 | CONN FFC VERT 33POS 0.5MM SMD | 2018 - Immediate | $54.38 | View Details |
![]() | ![]() | 5022441530 | CONN FFC BOTTOM 15POS 0.5MM R/A | 14994 - Immediate | $26.46 | View Details |
![]() | ![]() | 5022443330 | CONN FFC BOTTOM 33POS 0.5MM R/A | 6954 - Immediate | $43.68 | View Details |
![]() | ![]() | 5022442430 | CONN FFC BOTTOM 24POS 0.5MM R/A | 8647 - Immediate | $32.97 | View Details |
Mates for 15022 Cable: 501786 and 501864 Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5017865091 | CONN FFC VERT 50POS 0.5MM SMD | 6854 - Immediate | $81.68 | View Details |
![]() | ![]() | 5017863092 | CONN FFC VERT 30POS 0.5MM SMD | 4033 - Immediate | $52.08 | View Details |
![]() | ![]() | 5017865090 | CONN FFC VERT 50POS 0.5MM SMD | 2630 - Immediate | $60.26 | View Details |
![]() | ![]() | 5017863091 | CONN FFC VERT 30POS 0.5MM SMD | 3367 - Immediate | $56.90 | View Details |
![]() | ![]() | 5017868090 | CONN FFC VERT 80POS 0.5MM SMD | 1440 - Immediate | $127.04 | View Details |
![]() | ![]() | 5017865081 | CONN FFC VERT 50POS 0.5MM SMD | 0 - Immediate | $46.70 | View Details |
![]() | ![]() | 5017864080 | CONN FFC VERT 40POS 0.5MM SMD | 0 - Immediate | $25.73 | View Details |
![]() | ![]() | 5017865080 | CONN FFC VERT 50POS 0.5MM SMD | 0 - Immediate | $31.54 | View Details |
![]() | ![]() | 5018645090 | CONN FFC BOTTOM 50POS 0.5MM R/A | 19941 - Immediate | $85.88 | View Details |
![]() | ![]() | 5018648090 | CONN FFC BOTTOM 80POS 0.5MM R/A | 3278 - Immediate | $171.97 | View Details |
![]() | ![]() | 5018643092 | CONN FFC BOTTOM 30POS 0.5MM R/A | 4333 - Immediate | $54.38 | View Details |
![]() | ![]() | 5018645081 | CONN FFC BOTTOM 50POS 0.5MM R/A | 2669 - Immediate | $94.49 | View Details |
![]() | ![]() | 5018643091 | CONN FFC BOTTOM 30POS 0.5MM R/A | 5951 - Immediate | $60.05 | View Details |
![]() | ![]() | 5018645080 | CONN FFC BOTTOM 50POS 0.5MM R/A | 0 - Immediate | $45.02 | View Details |
![]() | ![]() | 5018645091 | CONN FFC BOTTOM 50POS 0.5MM R/A | 4251 - Immediate | $100.79 | View Details |
Mates for 15023 Cable: 503908 Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5039085120 | CONN FFC BOTTOM 51POS 0.5MM R/A | 5369 - Immediate | $61.73 | View Details |
![]() | ![]() | 5039084120 | CONN FFC BOTTOM 41POS 0.5MM R/A | 18043 - Immediate | $47.04 | View Details |