Parametric Equivalent

5017865080 | |
|---|---|
DigiKey Part Number | 5017865080-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5017865080 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5017865080 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.234" (5.95mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Notched |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC | Contact Finish Tin Bismuth |
Mounting Type Surface Mount | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Board Guide, Solder Retention |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5017865081 | Molex | 0 | 5017865081-ND | 46,69800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 31,53775 Kč | 85 151,93 Kč |
| Unit Price without VAT: | 31,53775 Kč |
|---|---|
| Unit Price with VAT: | 38,16068 Kč |



