50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150220250

DigiKey Part Number
WM25239-ND
Manufacturer
Manufacturer Product Number
0150220250
Description
CABLE FFC/FPC 50POS 0.5MM 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150220250 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 162
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1179,95000 Kč179,95 Kč
10152,99100 Kč1 529,91 Kč
25143,40800 Kč3 585,20 Kč
50136,55840 Kč6 827,92 Kč
100130,03640 Kč13 003,64 Kč
250121,89844 Kč30 474,61 Kč
500116,08492 Kč58 042,46 Kč
1 000110,54964 Kč110 549,64 Kč
Manufacturers Standard Package
Unit Price without VAT:179,95000 Kč
Unit Price with VAT:217,73950 Kč