



5018645090 | |
|---|---|
DigiKey Part Number | WM10834TR-ND - Tape & Reel (TR) WM10834CT-ND - Cut Tape (CT) WM10834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5018645090 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5018645090 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC | Features Board Guide, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.191" (4.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 72,88400 Kč | 728,84 Kč |
| 25 | 68,31080 Kč | 1 707,77 Kč |
| 50 | 65,04760 Kč | 3 252,38 Kč |
| 100 | 61,94200 Kč | 6 194,20 Kč |
| 250 | 58,06200 Kč | 14 515,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 59,16957 Kč | 53 252,61 Kč |
| 1 800 | 56,34802 Kč | 101 426,44 Kč |
| 2 700 | 54,76069 Kč | 147 853,86 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |




