50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150220650

DigiKey Part Number
WM16403-ND
Manufacturer
Manufacturer Product Number
0150220650
Description
CABLE FFC/FPC 50POS 0.5MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150220650 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0159220650Molex489900-0159220650-ND8,30000 KčParametric Equivalent
In-Stock: 848
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,06000 Kč279,06 Kč
10237,10900 Kč2 371,09 Kč
25222,25120 Kč5 556,28 Kč
50211,64300 Kč10 582,15 Kč
100201,54300 Kč20 154,30 Kč
250188,93244 Kč47 233,11 Kč
500179,92346 Kč89 961,73 Kč
1 000171,34662 Kč171 346,62 Kč
Manufacturers Standard Package
Unit Price without VAT:279,06000 Kč
Unit Price with VAT:337,66260 Kč