



5017865090 | |
|---|---|
DigiKey Part Number | WM14437TR-ND - Tape & Reel (TR) WM14437CT-ND - Cut Tape (CT) WM14437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017865090 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5017865090 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC | Features Board Guide, Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.234" (5.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,23500 Kč | 512,35 Kč |
| 25 | 48,02680 Kč | 1 200,67 Kč |
| 50 | 45,73360 Kč | 2 286,68 Kč |
| 100 | 43,54990 Kč | 4 354,99 Kč |
| 250 | 40,82180 Kč | 10 205,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 44,24489 Kč | 39 820,40 Kč |
| 1 800 | 42,13447 Kč | 75 842,05 Kč |
| 2 700 | 40,94727 Kč | 110 557,63 Kč |
| 4 500 | 39,49948 Kč | 177 747,66 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


