50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150220450

DigiKey Part Number
WM25241-ND
Manufacturer
Manufacturer Product Number
0150220450
Description
CABLE FFC/FPC 50POS 0.5MM 4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150220450 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 513
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1281,16000 Kč281,16 Kč
10238,99900 Kč2 389,99 Kč
25224,01520 Kč5 600,38 Kč
50213,32280 Kč10 666,14 Kč
100203,14520 Kč20 314,52 Kč
250190,43340 Kč47 608,35 Kč
500181,35384 Kč90 676,92 Kč
1 000172,70792 Kč172 707,92 Kč
Manufacturers Standard Package
Unit Price without VAT:281,16000 Kč
Unit Price with VAT:340,20360 Kč