
5018645081 | |
|---|---|
DigiKey Part Number | WM24241TR-ND - Tape & Reel (TR) WM24241CT-ND - Cut Tape (CT) WM24241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5018645081 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5018645081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.191" (4.85mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 80,25400 Kč | 802,54 Kč |
| 25 | 75,21480 Kč | 1 880,37 Kč |
| 50 | 71,62000 Kč | 3 581,00 Kč |
| 100 | 68,20150 Kč | 6 820,15 Kč |
| 250 | 63,93052 Kč | 15 982,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 55,92188 Kč | 50 329,69 Kč |
| 1 800 | 53,25534 Kč | 95 859,61 Kč |
| 2 700 | 51,75524 Kč | 139 739,15 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |












