Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300150102

DigiKey Part Number
WM15452-ND
Manufacturer
Manufacturer Product Number
1300150102
Description
CIR CBL 19POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
6.56' (2.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Individual
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Multiple
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
19
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 659,32000 Kč3 659,32 Kč
202 962,50300 Kč59 250,06 Kč
402 821,30700 Kč112 852,28 Kč
602 775,93567 Kč166 556,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3 659,32000 Kč
Unit Price with VAT:4 427,77720 Kč