80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
5179029-3
5179029-3

5179029-3

DigiKey Part Number
A123237-ND
Manufacturer
Manufacturer Product Number
5179029-3
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5179029-3 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm, 18mm
Number of Positions
80
Height Above Board
0.220" (5.59mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 951
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1159,96000 Kč159,96 Kč
12134,25750 Kč1 611,09 Kč
36124,22917 Kč4 472,25 Kč
60119,82883 Kč7 189,73 Kč
108114,96019 Kč12 415,70 Kč
252108,29052 Kč27 289,21 Kč
504103,12466 Kč51 974,83 Kč
1 00898,20768 Kč98 993,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,96000 Kč
Unit Price with VAT:193,55160 Kč