
5177986-3 | |
|---|---|
DigiKey Part Number | A99197TR-ND - Tape & Reel (TR) A99197CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177986-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177986-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 114,25000 Kč | 1 142,50 Kč |
| 25 | 107,09000 Kč | 2 677,25 Kč |
| 50 | 101,97040 Kč | 5 098,52 Kč |
| 100 | 97,10110 Kč | 9 710,11 Kč |
| 250 | 92,55164 Kč | 23 137,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 84,82656 Kč | 76 343,90 Kč |
| 1 800 | 80,78211 Kč | 145 407,80 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |
















