
5-5179010-3 | |
|---|---|
DigiKey Part Number | A115416-ND |
Manufacturer | |
Manufacturer Product Number | 5-5179010-3 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179010-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm |
Number of Positions 80 | Height Above Board 0.463" (11.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,41000 Kč | 112,41 Kč |
| 12 | 94,31917 Kč | 1 131,83 Kč |
| 36 | 87,27444 Kč | 3 141,88 Kč |
| 60 | 84,18317 Kč | 5 050,99 Kč |
| 108 | 80,76102 Kč | 8 722,19 Kč |
| 252 | 76,07540 Kč | 19 171,00 Kč |
| 504 | 72,44514 Kč | 36 512,35 Kč |
| 1 008 | 68,99033 Kč | 69 542,25 Kč |
| 2 508 | 64,69745 Kč | 162 261,20 Kč |
| Unit Price without VAT: | 112,41000 Kč |
|---|---|
| Unit Price with VAT: | 136,01610 Kč |










