Similar

3-5177986-3 | |
|---|---|
DigiKey Part Number | A99216TR-ND - Tape & Reel (TR) A99216CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-5177986-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5177986-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm, 20mm |
Number of Positions 80 | Height Above Board 0.309" (7.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-5179161-3 | TE Connectivity AMP Connectors | 0 | 3-5179161-3-ND | 70,10912 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 107,02637 Kč | 192 647,47 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |













