
5084616-3 | |
|---|---|
DigiKey Part Number | A99236TR-ND - Tape & Reel (TR) A99236CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-3 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 80 | Height Above Board 0.463" (11.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 95,41400 Kč | 954,14 Kč |
| 25 | 89,42840 Kč | 2 235,71 Kč |
| 50 | 85,15720 Kč | 4 257,86 Kč |
| 100 | 81,09040 Kč | 8 109,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 78,76495 Kč | 15 752,99 Kč |
| 400 | 75,00628 Kč | 30 002,51 Kč |
| 600 | 72,89172 Kč | 43 735,03 Kč |
| 1 000 | 70,31369 Kč | 70 313,69 Kč |
| 1 400 | 68,66554 Kč | 96 131,76 Kč |
| 2 000 | 66,96128 Kč | 133 922,56 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |










