
2-5179230-3 | |
|---|---|
DigiKey Part Number | A135604-ND |
Manufacturer | |
Manufacturer Product Number | 2-5179230-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5179230-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 12 | 125,88333 Kč | 1 510,60 Kč |
| 36 | 116,49222 Kč | 4 193,72 Kč |
| 60 | 112,36733 Kč | 6 742,04 Kč |
| 108 | 107,80139 Kč | 11 642,55 Kč |
| 252 | 101,54615 Kč | 25 589,63 Kč |
| 504 | 96,70204 Kč | 48 737,83 Kč |
| 1 008 | 92,09081 Kč | 92 827,54 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |













