50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0150221250

DigiKey Part Number
WM16404-ND
Manufacturer
Manufacturer Product Number
0150221250
Description
CABLE FFC/FPC 50POS 0.5MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150221250 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 753
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,56000 Kč331,56 Kč
10281,73000 Kč2 817,30 Kč
25264,07920 Kč6 601,98 Kč
50251,47620 Kč12 573,81 Kč
100239,47800 Kč23 947,80 Kč
250224,49632 Kč56 124,08 Kč
500213,79156 Kč106 895,78 Kč
1 000203,60228 Kč203 602,28 Kč
Manufacturers Standard Package
Unit Price without VAT:331,56000 Kč
Unit Price with VAT:401,18760 Kč