
0159220650 | |
|---|---|
DigiKey Part Number | 900-0159220650-ND |
Manufacturer | |
Manufacturer Product Number | 0159220650 |
Description | LVDS 90OHM 0.5MM 152MM 50C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0159220650 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.075" (1.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150220650 | Molex | 848 | WM16403-ND | 279,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 174,22000 Kč | 1 742,20 Kč |
| 25 | 163,29720 Kč | 4 082,43 Kč |
| 50 | 155,49860 Kč | 7 774,93 Kč |
| 100 | 148,07580 Kč | 14 807,58 Kč |
| 250 | 138,80936 Kč | 34 702,34 Kč |
| 500 | 132,18912 Kč | 66 094,56 Kč |
| 1 000 | 125,88679 Kč | 125 886,79 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |



