80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
QTE-040-01-L-D-A
QTE-040-01-L-D-A

QTE-040-01-L-D-A

DigiKey Part Number
SAM8132-ND
Manufacturer
Manufacturer Product Number
QTE-040-01-L-D-A
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-040-01-L-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
80
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-040-01-C-D-ASamtec Inc.14QTE-040-01-C-D-A-ND341,43000 KčSimilar
QTE-040-01-F-D-ASamtec Inc.78SAM10663-ND220,69000 KčSimilar
In-Stock: 188
Factory Stock: 2 112
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1257,86000 Kč257,86 Kč
48198,32604 Kč9 519,65 Kč
96191,14521 Kč18 349,94 Kč
144146,23063 Kč21 057,21 Kč
480133,91475 Kč64 279,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:257,86000 Kč
Unit Price with VAT:312,01060 Kč