




0936273608 | |
|---|---|
DigiKey Part Number | WM16800-ND |
Manufacturer | |
Manufacturer Product Number | 0936273608 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0936273608 Models |
Category | LED Color Green, Yellow - Green, Yellow |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 2.00µin (0.051µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 150,13600 Kč | 1 501,36 Kč |
| 25 | 140,72000 Kč | 3 518,00 Kč |
| 56 | 132,93232 Kč | 7 444,21 Kč |
| 112 | 126,58607 Kč | 14 177,64 Kč |
| 280 | 118,66421 Kč | 33 225,98 Kč |
| 504 | 113,84706 Kč | 57 378,92 Kč |
| 1 008 | 108,41842 Kč | 109 285,77 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |







