



QSE-020-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8123-ND |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-L-D-A |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-020-01-C-D-A | Samtec Inc. | 164 | SAM12756-ND | 135,80000 Kč | Similar |
| QSE-020-01-F-D-A | Samtec Inc. | 199 | SAM8955-ND | 84,59000 Kč | Similar |
| QSE-020-01-H-D-A | Samtec Inc. | 98 | SAM9784-ND | 217,76000 Kč | Similar |
| QSE-020-01-L-D-A-TR | Samtec Inc. | 3 519 | 612-QSE-020-01-L-D-A-CT-ND | 100,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 96 | 95,75083 Kč | 9 192,08 Kč |
| 192 | 90,08141 Kč | 17 295,63 Kč |
| 288 | 86,09181 Kč | 24 794,44 Kč |
| 576 | 81,89220 Kč | 47 169,91 Kč |
| 1 056 | 77,06286 Kč | 81 378,38 Kč |
| 2 592 | 69,55588 Kč | 180 288,84 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |























