Terminal Male, Pin (Plug) Connector Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-737404-178

DigiKey Part Number
10-737404-178-ND
Manufacturer
Manufacturer Product Number
10-737404-178
Description
CONN TERM PIN THREADED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Threaded
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
10124,35000 Kč1 243,50 Kč
25116,55560 Kč2 913,89 Kč
50110,98700 Kč5 549,35 Kč
200100,64445 Kč20 128,89 Kč
40095,84328 Kč38 337,31 Kč
60093,14188 Kč55 885,13 Kč
1 00089,84813 Kč89 848,13 Kč
Manufacturers Standard Package
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč