Terminal Male, Pin (Plug) Connector Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-737398-178

DigiKey Part Number
10-737398-178-ND
Manufacturer
Manufacturer Product Number
10-737398-178
Description
CONN TERM PIN PLUG THREADED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Threaded
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
10115,40500 Kč1 154,05 Kč
25108,16480 Kč2 704,12 Kč
50103,00360 Kč5 150,18 Kč
20093,40225 Kč18 680,45 Kč
40088,94595 Kč35 578,38 Kč
60086,43932 Kč51 863,59 Kč
1 00083,38201 Kč83 382,01 Kč
2 60077,95217 Kč202 675,64 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč