
10-737416-178 | |
|---|---|
DigiKey Part Number | 10-737416-178-ND |
Manufacturer | |
Manufacturer Product Number | 10-737416-178 |
Description | CONN TERM PIN CRIMP 5.7MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 140,39300 Kč | 1 403,93 Kč |
| 25 | 131,59040 Kč | 3 289,76 Kč |
| 50 | 125,30760 Kč | 6 265,38 Kč |
| 200 | 113,62965 Kč | 22 725,93 Kč |
| 400 | 108,20900 Kč | 43 283,60 Kč |
| 600 | 105,15973 Kč | 63 095,84 Kč |
| 1 000 | 101,44134 Kč | 101 441,34 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |









